Cart

EEHZK1E471V

PANASONIC

V-ZK 470uF 25V 20% 10x10 VB
Supplier: PANASONIC
Matchcode: HHPC470U25V
Rutronik No.: KEL20813
Unit Pack: 500
MOQ: 500
Packaging: REEL PAP
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
1.74 $
870.00 $

Prices

500 1.74 $
1,000 1.64 $
1,500 1.39 $

Parameter

C(N)
470 µF
V(N)
25 V
Style
SMD
Rutronik size
10x10 mm
Permiss.Ta max
125 °C
Lifetime @Tamax
4000 h
Z(100kHz/20°C)
20 mOhm
I(100kHz/105°C)
2800 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
ANTI VIB
Supp. case size
10x10,2 mm
Formed leads
NA
Purpose of use
HYBRID
Automotive
AEC-Q(200)
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?