Cart

EEHZE1V151P

PANASONIC

V-ZE 150uF 35V 20% 8x10
Supplier: PANASONIC
Matchcode: HHPC150U35V
Rutronik No.: KEL22821
Unit Pack: 500
MOQ: 1000
package: 500
Packaging: REEL PLAST
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
1.25 $
1,250.00 $

Prices

1,000 1.25 $
2,000 1.18 $
3,000 1.02 $

Parameter

C(N)
150 µF
V(N)
35 V
Style
SMD
Rutronik size
8x10 mm
Permiss.Ta max
145 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
27 mOhm
I(100kHz/105°C)
700 mA
Packaging
REEL PLAST
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
8x10,2 mm
Reel step
16 mm
Formed leads
NA
Purpose of use
HYBRID
Automotive
AECQ200-D
Leadfree Defin.
10
Formed pad
NA
Package
500
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?