Cart

EEHZE1J560P

PANASONIC

V-ZE 56uF 63V 20% 10x10
Supplier: PANASONIC
Matchcode: HHPC56U63V
Rutronik No.: KEL20907
Unit Pack: 500
MOQ: 1000
Packaging: REEL PLAST
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
1.41 $
1,410.00 $

Prices

1,000 1.41 $
2,000 1.20 $
3,000 1.13 $

Parameter

C(N)
56 µF
V(N)
63 V
Style
SMD
Rutronik size
10x10 mm
Permiss.Ta max
145 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
30 mOhm
I(100kHz/105°C)
800 mA
Packaging
REEL PLAST
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
10x10,2 mm
Formed leads
NA
Purpose of use
HYBRID
Automotive
AECQ200-D
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?