Cart

EEHZC1V680XP

PANASONIC

V-ZC 68uF 35V 20% 6x8
Supplier: PANASONIC
Matchcode: HHPC68U35V
Rutronik No.: KEL17854
Unit Pack: 900
MOQ: 900
Packaging: REEL PLAST
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.7548 $
679.32 $

Prices

900 0.7548 $
1,800 0.7117 $
2,700 0.6686 $
4,500 0.6039 $
5,400 0.5823 $

Parameter

C(N)
68 µF
V(N)
35 V
Style
SMD
Rutronik size
6x7 mm
Permiss.Ta max
125 °C
Lifetime @Tamax
4000 h
Z(100kHz/20°C)
35 mOhm
I(100kHz/105°C)
1400 mA
Packaging
REEL PLAST
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
6,3x7,7 mm
Reel step
12 mm
Formed leads
NA
Purpose of use
HYBRID
Automotive
AECQ200-D
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?