Cart

EEHZC1E101XP

PANASONIC EEHZC1E101XP

image shown is a representation only

PANASONIC

V-ZC 100uF 25V 20% 6x8
Supplier: Panasonic
Matchcode: HHPC100U25V
Rutronik No.: KEL18449
Unit Pack: 900
MOQ: 900
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7415 $
667.35 $

Prices

900 0.7415 $
1,800 0.6844 $
3,600 0.6559 $

Parameter

C(N)
100 µF
V(N)
25 V
Rutronik size
6x8 mm
Style
SMD
Formed pad
NA
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Lifetime @Tamax
4000 h
Z(100kHz/20°C)
30 mOhm
I(100kHz/105°C)
1400 mA
Permiss.Ta max
125 °C
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
6,3x7,7 mm
Formed leads
NA
Purpose of use
HYBRID
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85322200000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?