Cart

EEHZA1V220R

PANASONIC

V-ZA 22uF 35V 20% 5x6
Supplier: PANASONIC
Matchcode: HPC22U35V
Rutronik No.: KEL20732
Unit Pack: 1000
MOQ: 1000
Packaging: REEL PAP
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.5468 $
546.80 $

Prices

1,000 0.5468 $
2,000 0.5155 $
3,000 0.4843 $
4,000 0.4218 $

Parameter

C(N)
22 µF
V(N)
35 V
Style
SMD
Rutronik size
5x6 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
Z(100kHz/20°C)
100 mOhm
I(100kHz/105°C)
900 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
5x5,8 mm
Addi.spec.
250BI
Purpose of use
HYBRID
Automotive
AECQ200-D
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?