Cart

EEHZA1J820V

PANASONIC

V-ZA 82uF 63V 20% 10x10
Supplier: PANASONIC
Matchcode: HPC82U63V
Rutronik No.: KEL22602
Unit Pack: 500
MOQ: 500
Packaging: REEL PLAST
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
1.21 $
605.00 $

Prices

500 1.21 $
1,000 1.14 $
1,500 1.06 $
2,000 0.9277 $

Parameter

C(N)
82 µF
V(N)
63 V
Style
SMD
Rutronik size
10x10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
Z(100kHz/20°C)
30 mOhm
I(100kHz/105°C)
1800 mA
Packaging
REEL PLAST
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Supp. case size
10x10,5 mm
Addi.spec.
VIB PROOF
Reel step
16 mm
Formed leads
NA
Purpose of use
HYBRID
Automotive
AECQ200-D
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?