Cart

EEHZA1H330XP

PANASONIC

V-ZA 33uF 50V 20% 6x8
Supplier: Panasonic
Matchcode: HPC33U50V
Rutronik No.: KEL18744
Unit Pack: 900
MOQ: 900
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.71 $
639.00 $

Prices

900 0.71 $
2,700 0.655 $
4,500 0.628 $

Parameter

C(N)
33 µF
V(N)
50 V
Rutronik size
6x8 mm
Style
SMD
Formed pad
NA
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Lifetime @Tamax
10000 h
Z(100kHz/20°C)
40 mOhm
I(100kHz/105°C)
1600 mA
Permiss.Ta max
105 °C
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
6,3x7,7 mm
Formed leads
NA
Purpose of use
HYBRID
Addi.spec.
235BI
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
Packaging
REEL PAP
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?