Cart

EEHZA1H220P

PANASONIC

V-ZA 22uF 50V 20% 6x6
Supplier: PANASONIC
Matchcode: HPC22U50V
Rutronik No.: KEL22546
Unit Pack: 1000
MOQ: 1000
Packaging: REEL PLAST
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.5736 $
573.60 $

Prices

1,000 0.5736 $
2,000 0.5408 $
3,000 0.508 $
5,000 0.4589 $
7,000 0.4425 $

Parameter

C(N)
22 µF
V(N)
50 V
Style
SMD
Rutronik size
6x6 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
Z(100kHz/20°C)
80 mOhm
I(100kHz/105°C)
1100 mA
Packaging
REEL PLAST
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
6,3x5,8 mm
Addi.spec.
235BI
Formed leads
NA
Purpose of use
HYBRID
Automotive
AECQ200-D
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?