Cart

EEHZA1E560P

PANASONIC EEHZA1E560P

image shown is a representation only

PANASONIC

V-ZA 56uF 25V 20% 6x6
Supplier: Panasonic
Matchcode: HPC56U25V
Rutronik No.: KEL19698
Unit Pack: 1000
MOQ: 1000
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.5976 $
597.60 $

Prices

1,000 0.5976 $
2,000 0.5517 $
4,000 0.5287 $

Parameter

C(N)
56 µF
V(N)
25 V
Rutronik size
6x6 mm
Style
SMD
Formed pad
NA
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Lifetime @Tamax
10000 h
Z(100kHz/20°C)
14 mOhm
I(100kHz/105°C)
1300 mA
Permiss.Ta max
105 °C
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
6,3x5,8 mm
Formed leads
NA
Purpose of use
HYBRID
Addi.spec.
235BI
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
Packaging
REEL PAP
ECCN
EAR99
Customs Tariff No.
85322200000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?