Cart

EEHZA1E331P

PANASONIC EEHZA1E331P

image shown is a representation only

PANASONIC

V-ZA 330uF 25V 20% 10x10
Supplier: PANASONIC
Matchcode: HPC330U25V
Rutronik No.: KEL17413
Unit Pack: 500
MOQ: 500
Packaging: REEL PAP
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.8858 $
442.90 $

Prices

500 0.8858 $
1,000 0.8352 $
1,500 0.7845 $
2,500 0.6833 $

Parameter

C(N)
330 µF
V(N)
25 V
Style
SMD
Rutronik size
10x10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
Z(100kHz/20°C)
20 mOhm
I(100kHz/105°C)
2500 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
10x10,2 mm
Addi.spec.
235BI
Formed leads
NA
Purpose of use
HYBRID
Automotive
AECQ200-D
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?