Cart

EEFSX0E331ER

PANASONIC EEFSX0E331ER

image shown is a representation only

PANASONIC

SX 330uF 2,5V 20% 7x4x2
Supplier: Panasonic
Matchcode: SPC330U2,5V
Rutronik No.: KEL17697
Unit Pack: 3500
MOQ: 3500
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.82994 $
2,904.79 $

Prices

3,500 0.82994 $
7,000 0.76611 $
10,500 0.73418 $

Parameter

C(N)
330 µF
V(N)
2.5 V
Rutronik size
7x4x2 mm
Style
CHIP
Formed pad
NA
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Lifetime @Tamax
1000 h
Z(100kHz/20°C)
9 mOhm
I(100kHz/105°C)
3000 mA
Permiss.Ta max
105 °C
Permis.T(A) min
-40 °C
Supp. case size
7,3x4,3x1, mm
Formed leads
NA
Purpose of use
POLYMER
Addi.spec.
260
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL PAP
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?