Cart

EEFSX0E151ER

PANASONIC

SX 150uF 2,5V 20% 7x4x2
Supplier: PANASONIC
Matchcode: SPC150U2,5V
Rutronik No.: KEL22114
Unit Pack: 3500
MOQ: 3500
Packaging: REEL PLAST
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.786 $
2,751.00 $

Prices

3,500 0.786 $
7,000 0.6962 $
10,500 0.6064 $

Parameter

C(N)
150 µF
V(N)
2.5 V
Style
CHIP
Rutronik size
7x4x2 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
9 mOhm
I(100kHz/105°C)
6300 mA
Packaging
REEL PLAST
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Supp. case size
7,3x4,3x1, mm
Addi.spec.
260
Formed leads
NA
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?