Cart

EEFCX1V220R

PANASONIC

CX 22uF 35V 205 7x2
Supplier: PANASONIC
Matchcode: SPC22U35V
Rutronik No.: KEL18967
Unit Pack: 3500
MOQ: 3500
Packaging: REEL PAP
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.682 $
2,387.00 $

Prices

3,500 0.682 $
7,000 0.604 $

Parameter

C(N)
22 µF
V(N)
35 V
Style
CHIP
Rutronik size
7x2 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
40 mOhm
I(100kHz/105°C)
1600 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
7,3x1,9 mm
Formed leads
NA
Purpose of use
POLYMER
Automotive
NO
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?