Cart

EEFCX1E330R

PANASONIC

CX 33uF 25V 20% 7x4x2
Supplier: PANASONIC
Matchcode: SPC33U25V
Rutronik No.: KEL20225
Unit Pack: 3500
MOQ: 3500
Packaging: REEL PAP
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.6744 $
2,360.40 $

Prices

3,500 0.6744 $
7,000 0.5203 $

Parameter

C(N)
33 µF
V(N)
25 V
Style
CHIP
Rutronik size
7x4x2 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
40 mOhm
I(100kHz/105°C)
3200 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Supp. case size
7,3x4,3x1, mm
Formed leads
NA
Purpose of use
POLYMER
Automotive
NO
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?