Cart

EEFCX0J151XR

PANASONIC

CX 150uF 6,3V 20% 7x2
Supplier: PANASONIC
Matchcode: SPC150U6,3V
Rutronik No.: KEL21144
Unit Pack: 3500
MOQ: 3500
Packaging: REEL PAP
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.6675 $
2,336.25 $

Prices

3,500 0.6675 $
7,000 0.5149 $

Parameter

C(N)
150 µF
V(N)
6.3 V
Style
CHIP
Rutronik size
7x2 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
12 mOhm
I(100kHz/105°C)
3000 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
7,3x1,9 mm
Formed leads
NA
Purpose of use
POLYMER
Automotive
NO
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Indonesia
ABC-Code
B
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?