Cart

EEFCX0J101R

PANASONIC EEFCX0J101R

image shown is a representation only

PANASONIC

CX 100uF 6,3V 20% 7,3x4,3x1,9
Supplier: PANASONIC
Matchcode: HCRP100U6,3V
Rutronik No.: KEL16385
Unit Pack: 3500
MOQ: 3500
Packaging: REEL
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.6634 $
2,321.90 $

Prices

3,500 0.6634 $
7,000 0.5875 $

Parameter

C(N)
100 µF
V(N)
6.3 V
Style
CHIP
Rutronik size
7x4x1 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
Packaging
REEL
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Con. design
POLYMER
Supp. case size
7,3x4,3x1, mm
Formed leads
NA
Purpose of use
POLYMER
Automotive
NO
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?