Cart

EEFCS1E100R

PANASONIC EEFCS1E100R

image shown is a representation only

PANASONIC

CS 10uF 25V 20% 7x4x1
Supplier: Panasonic
Matchcode: SPC10U25V
Rutronik No.: KEL18493
Unit Pack: 3500
MOQ: 3500
Packaging: REEL PAP
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.3324 $
1,163.40 $

Prices

3,500 0.3324 $
7,000 0.3068 $

Parameter

C(N)
10 µF
V(N)
25 V
Rutronik size
7x4x1 mm
Style
CHIP
Formed pad
NA
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Lifetime @Tamax
1000 h
Z(100kHz/20°C)
40 mOhm
I(100kHz/105°C)
3000 mA
Permiss.Ta max
105 °C
Permis.T(A) min
-40 °C
Supp. case size
7,3x4,3x1, mm
Formed leads
NA
Purpose of use
POLYMER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL PAP
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?