Cart

EEETP1V470AP

PANASONIC EEETP1V470AP

image shown is a representation only

PANASONIC

V-TP 47uF 35V 20% 8x10
Supplier: Panasonic
Matchcode: HHCR47U35V
Rutronik No.: KEL19956
Unit Pack: 500
MOQ: 1000
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.507 $
507.00 $

Prices

1,000 0.507 $
2,000 0.468 $
2,500 0.4485 $

Parameter

C(N)
47 µF
V(N)
35 V
Style
SMD
Rutronik size
8x10 mm
Permiss.Ta max
125 °C
Lifetime @Tamax
3000 h
Z(100kHz/20°C)
200 mOhm
I(100kHz/105°C)
270 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Supp. case size
8x10,2 mm
Reel step
16 mm
Purpose of use
NA
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322200000
Country
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?