Cart

EEETP1V101AV

PANASONIC EEETP1V101AV

image shown is a representation only

PANASONIC

TP 100uF 35V 20% 8x10
Supplier: PANASONIC
Matchcode: HHCR100U35V
Rutronik No.: KEL22425
Unit Pack: 500
MOQ: 3000
Packaging: REEL
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.8749 $
2,624.70 $

Parameter

C(N)
100 µF
V(N)
35 V
Style
SMD
Rutronik size
8x10 mm
Permiss.Ta max
125 °C
Lifetime @Tamax
3000 h
I(100kHz/105°C)
270 mA
Packaging
REEL
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
8x10,2 mm
Addi. spec.
NA
Formed leads
NA
Purpose of use
NA
Automotive
AEC-Q(200)
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?