Cart

EEETK1V101UP

PANASONIC EEETK1V101UP

image shown is a representation only

PANASONIC

V-TK 100uF 35V 20% 8x10
Supplier: Panasonic
Matchcode: HHCR100U35V
Rutronik No.: KEL19924
Unit Pack: 500
MOQ: 500
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.5824 $
291.20 $

Prices

500 0.5824 $
2,000 0.5376 $
2,500 0.5152 $

Parameter

C(N)
100 µF
V(N)
35 V
Style
SMD
Rutronik size
8x10 mm
Permiss.Ta max
125 °C
Lifetime @Tamax
3000 h
Z(100kHz/20°C)
300 mOhm
I(100kHz/105°C)
197 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Supp. case size
8x10,2 mm
Addi. spec.
235BI
Reel step
16 mm
Purpose of use
NA
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?