Cart

EEETK1H471AM

PANASONIC EEETK1H471AM

image shown is a representation only

PANASONIC

TK 470uF 50V 20% 16x16
Supplier: Panasonic
Matchcode: HHCR470U50V
Rutronik No.: KEL20126
Unit Pack: 125
MOQ: 250
Packaging: REEL PLAST
   Please login or register for custom pricing and delivery terms.
On request
1.37 $
342.50 $

Prices

250 1.37 $
500 1.32 $
1,000 1.24 $
2,000 1.14 $

Parameter

C(N)
470 µF
V(N)
50 V
Style
SMD
Rutronik size
16x16 mm
Permiss.Ta max
125 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
150 mOhm
I(100kHz/105°C)
950 mA
Packaging
REEL PLAST
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
16x16,5 mm
Formed leads
NA
Purpose of use
NA
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?