Cart

EEETK1H221AQ

PANASONIC EEETK1H221AQ

image shown is a representation only

PANASONIC

TK 220uF 50V 20% 12x13
Supplier: PANASONIC
Matchcode: HHCR220U50V
Rutronik No.: KEL17755
Unit Pack: 200
MOQ: 400
Packaging: REEL PLAST
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
1.18 $
472.00 $

Prices

400 1.18 $
800 1.10 $
1,200 0.99 $
1,600 0.9616 $

Parameter

C(N)
220 µF
V(N)
50 V
Style
SMD
Rutronik size
12x13 mm
Permiss.Ta max
125 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
230 mOhm
I(100kHz/105°C)
600 mA
Packaging
REEL PLAST
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
12,5x13,5 mm
Formed leads
NA
Purpose of use
NA
Automotive
AECQ200-D
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?