Cart

EEETG2A330P

PANASONIC EEETG2A330P

image shown is a representation only

PANASONIC

V-TG 33uF 100V 20% 10x10
Supplier: PANASONIC
Matchcode: HHCR33U100V
Rutronik No.: KEL22645
Unit Pack: 500
MOQ: 500
Packaging: REEL
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.764 $
382.00 $

Prices

500 0.764 $
1,000 0.7204 $
1,500 0.6767 $
2,000 0.6112 $
2,500 0.5894 $

Parameter

C(N)
33 µF
V(N)
100 V
Style
SMD
Rutronik size
10x10 mm
Permiss.Ta max
125 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
10000 mOhm
I(100kHz/105°C)
90 mA
Packaging
REEL
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
10x10,2 mm
Formed leads
NA
Automotive
AEC-Q(200)
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?