Cart

EEETG2A100V

PANASONIC EEETG2A100V

image shown is a representation only

PANASONIC

V-TG 10uF 100V 20% 8x10
Supplier: PANASONIC
Matchcode: HHCR10U100V
Rutronik No.: KEL22742
Unit Pack: 500
MOQ: 3000
Packaging: REEL PAP
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.8589 $
2,576.70 $

Parameter

C(N)
10 µF
V(N)
100 V
Style
SMD
Rutronik size
8X10 mm
Permiss.Ta max
125 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
130 mOhm
I(100kHz/105°C)
70 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
8X10,2 mm
Formed leads
NA
Purpose of use
NA
Automotive
AECQ200-D
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?