Cart

EEETG1V330P

PANASONIC EEETG1V330P

image shown is a representation only

PANASONIC

TG 33uF 35V 20% 8x6
Supplier: Panasonic
Matchcode: HHCR33U35V
Rutronik No.: KEL16003
Unit Pack: 1000
MOQ: 1000
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
Soon available
0.4204 $
420.40 $

Prices

1,000 0.4204 $
2,000 0.388 $
4,000 0.3719 $

Parameter

C(N)
33 µF
V(N)
35 V
Style
SMD
Rutronik size
8x6 mm
Permiss.Ta max
125 °C
Lifetime @Tamax
1000 h
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
8x6,2 mm
Formed leads
NA
Purpose of use
NA
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?