Cart

EEETC1V101V

PANASONIC

U-TC 100uF 35V 20% 8x10
Supplier: PANASONIC
Matchcode: HHCR100U35V
Rutronik No.: KEL23264
Unit Pack: 500
MOQ: 500
package: REEL
Packaging: REEL PLAST
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
1.06 $
530.00 $

Prices

500 1.06 $
1,000 1.00 $
1,500 0.9403 $
2,000 0.8189 $

Parameter

C(N)
220 µF
V(N)
10 V
Style
SMD
Rutronik size
8x10 mm
Permiss.Ta max
125 °C
Lifetime @Tamax
3000 h
Z(100kHz/20°C)
200 mOhm
I(100kHz/105°C)
410 mA
Packaging
REEL PLAST
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Supp. case size
8x10,2 mm
Reel step
16 mm
Formed leads
NA
Purpose of use
NA
Automotive
AEC-Q(200)
Leadfree Defin.
10
Package
REEL
Customs Tariff No.
85322200000
Country
Japan
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?