Cart

EEEHD1A472AM

PANASONIC EEEHD1A472AM

image shown is a representation only

PANASONIC

HD 4700uF 10V 20% 16x16
Supplier: Panasonic
Matchcode: HCR4700U10V
Rutronik No.: KEL17929
Unit Pack: 125
MOQ: 5000
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.7984 $
3,992.00 $

Parameter

C(N)
4700 µF
V(N)
10 V
Style
SMD
Rutronik size
16x16 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
16x16,5 mm
Formed leads
NA
Purpose of use
NA
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?