Cart

EEEHC1V4R7R

PANASONIC EEEHC1V4R7R

image shown is a representation only

PANASONIC

V-HC 4,7uF 35V 20% 4x6
Supplier: Panasonic
Matchcode: HCR4,7U35V
Rutronik No.: KEL20114
Unit Pack: 2000
MOQ: 6000
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.084 $
504.00 $

Prices

6,000 0.084 $
10,000 0.081 $

Parameter

C(N)
4.7 µF
V(N)
35 V
Style
SMD
Rutronik size
4x6 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
I(100kHz/105°C)
15 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Supp. case size
4x5,8 mm
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?