Cart

EEEHC1V220P

PANASONIC EEEHC1V220P

image shown is a representation only

PANASONIC

V-HC 22uF 35V 20% 6x6
Supplier: PANASONIC
Matchcode: HCR22U35V
Rutronik No.: KEL20640
Unit Pack: 1000
MOQ: 4000
Packaging: REEL PAP
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1615 $
646.00 $

Prices

4,000 0.1615 $
8,000 0.1557 $

Parameter

C(N)
22 µF
V(N)
35 V
Style
SMD
Rutronik size
6x6 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
I(100kHz/105°C)
94 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Supp. case size
6,3x5,8 mm
Reel step
12 mm
Formed leads
NA
Automotive
AECQ200-D
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?