Cart

EEEHC1H470P

PANASONIC EEEHC1H470P

image shown is a representation only

PANASONIC

V-HC 47uF 50V 20% 8x10
Supplier: PANASONIC
Matchcode: HCR47U50V
Rutronik No.: KEL21722
Unit Pack: 500
MOQ: 2000
Packaging: REEL PLAST
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.3401 $
680.20 $

Prices

2,000 0.3401 $
4,000 0.3279 $

Parameter

C(N)
47 µF
V(N)
50 V
Style
SMD
Rutronik size
8x10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
I(100kHz/105°C)
100 mA
Packaging
REEL PLAST
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
8x10,2 mm
Formed leads
NA
Automotive
AEC-Q(200)
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?