Cart

EEEHC1H220XP

PANASONIC EEEHC1H220XP

image shown is a representation only

PANASONIC

V-HC 22uF 50V 20% 6x8
Supplier: Panasonic
Matchcode: HCR22U50V
Rutronik No.: KEL19442
Unit Pack: 900
MOQ: 3600
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.1266 $
455.76 $

Prices

3,600 0.1266 $
5,400 0.1214 $

Parameter

C(N)
22 µF
V(N)
50 V
Style
SMD
Rutronik size
6x8 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
I(100kHz/105°C)
49 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
6,3x7,7 mm
Formed leads
NA
Purpose of use
NA
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?