Cart

EEEHC1C100R

PANASONIC EEEHC1C100R

image shown is a representation only

PANASONIC

V-HC 10uF 16V 20% 4x6
Supplier: Panasonic
Matchcode: HCR10U16V
Rutronik No.: KEL19106
Unit Pack: 2000
MOQ: 6000
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.084 $
504.00 $

Prices

6,000 0.084 $
10,000 0.08 $

Parameter

C(N)
10 µF
V(N)
16 V
Style
SMD
Rutronik size
4x6 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
4x5,8 mm
Formed leads
NA
Purpose of use
NA
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?