Cart

EEEHB1V100R

PANASONIC EEEHB1V100R

image shown is a representation only

PANASONIC

V-HB 10uF 35V 20% 5x6
Supplier: PANASONIC
Matchcode: HCR10U35V
Rutronik No.: KEL18308
Unit Pack: 1000
MOQ: 4000
Packaging: REEL PAP
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1285 $
514.00 $

Prices

4,000 0.1285 $
8,000 0.1239 $

Parameter

C(N)
10 µF
V(N)
35 V
Style
SMD
Rutronik size
5x6 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
48 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
5x5,8 mm
Addi. spec.
235BI
Reel step
16 mm
Formed leads
NA
Purpose of use
NA
Automotive
AECQ200-D
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?