Cart

EEEHA2A220P

PANASONIC EEEHA2A220P

image shown is a representation only

PANASONIC

V-HA 22uF 100V 20% 10x10
Supplier: PANASONIC
Matchcode: HCR22U100V
Rutronik No.: KEL23036
Unit Pack: 500
MOQ: 2000
package: REEL
Packaging: REEL PLAST
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.3759 $
751.80 $

Prices

2,000 0.3759 $
4,000 0.3625 $

Parameter

C(N)
22 µF
V(N)
100 V
Style
SMD
Rutronik size
10x10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
I(100kHz/105°C)
102 mA
Packaging
REEL PLAST
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
10x10,2 mm
Reel step
16 mm
Formed leads
NA
Automotive
AEC-Q(200)
Leadfree Defin.
10
Formed pad
NA
Package
REEL
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
Supplier Lead time
56 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?