Cart

EEEHA1J470UP

PANASONIC EEEHA1J470UP

image shown is a representation only

PANASONIC

V-HA 47uF 63V 20% 8x10
Supplier: PANASONIC
Matchcode: HCR47U63V
Rutronik No.: KEL23012
Unit Pack: 500
MOQ: 2000
Packaging: REEL
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.3189 $
637.80 $

Prices

2,000 0.3189 $
4,000 0.3075 $

Parameter

C(N)
47 µF
V(N)
63 V
Style
SMD
Rutronik size
8x10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
I(100kHz/105°C)
76.5 mA
Packaging
REEL
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
8x10,2 mm
Reel step
16 mm
Formed leads
NA
Automotive
AEC-Q(200)
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
62 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?