Cart

EEEHA1H100P

PANASONIC EEEHA1H100P

image shown is a representation only

PANASONIC

V-HA 10uF 50V 20% 6x5
Supplier: Panasonic
Matchcode: HCR10U50V
Rutronik No.: KEL11984
Unit Pack: 1000
MOQ: 4000
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0946 $
378.40 $

Prices

4,000 0.0946 $
5,000 0.091 $
10,000 0.087 $

Parameter

C(N)
10 µF
V(N)
50 V
Style
SMD
Rutronik size
6x5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Supp. case size
6,3x5,4 mm
Addi. spec.
250BI
Purpose of use
NA
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?