Cart

EEEHA1H100AP

PANASONIC EEEHA1H100AP

image shown is a representation only

PANASONIC

V-HA 10uF 50V 20% 6x5
Supplier: PANASONIC
Matchcode: HCR10U50V
Rutronik No.: KEL21541
Unit Pack: 1000
MOQ: 4000
Packaging: REEL PLAST
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1417 $
566.80 $

Prices

4,000 0.1417 $
8,000 0.1366 $

Parameter

C(N)
10 µF
V(N)
50 V
Style
SMD
Rutronik size
6x5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
Packaging
REEL PLAST
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Supp. case size
6,3x5,4 mm
Addi. spec.
250BI
Purpose of use
NA
Automotive
AECQ200-D
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?