Cart

EEEFT1E101AP

PANASONIC EEEFT1E101AP

image shown is a representation only

PANASONIC

V-FT 100uF 25V 20% 6x6
Supplier: Panasonic
Matchcode: HCRL100U25V
Rutronik No.: KEL19183
Unit Pack: 1000
MOQ: 1000
Packaging: REEL PLAST
   Please login or register for custom pricing and delivery terms.
In Stock
0.1781 $
178.10 $

Prices

1,000 0.1781 $
2,000 0.1645 $
5,000 0.1576 $

Parameter

C(N)
100 µF
V(N)
25 V
Style
SMD
Rutronik size
6x6 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
260 mOhm
I(100kHz/105°C)
300 mA
Packaging
REEL PLAST
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
6,3x5,8 mm
Addi.spec.
NA
Formed leads
NA
Purpose of use
LOW ESR
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?