Cart

EEEFT1A152AP

PANASONIC EEEFT1A152AP

image shown is a representation only

PANASONIC

V-FT 1500uF 10V 20% 10x10
Supplier: Panasonic
Matchcode: HCRL1500U10V
Rutronik No.: KEL17688
Unit Pack: 500
MOQ: 18000
Packaging: REEL PLAST
   Please login or register for custom pricing and delivery terms.
On request
0.3362 $
6,051.60 $

Parameter

C(N)
1500 µF
V(N)
10 V
Style
SMD
Rutronik size
10x10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
1190 mOhm
Packaging
REEL PLAST
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Con. design
NA
Supp. case size
10x10,2 mm
Formed leads
NA
Purpose of use
LOW ESR
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?