Cart

EEEFPV680XAP

PANASONIC EEEFPV680XAP

image shown is a representation only

PANASONIC

V-FP 68uF 35V 20% 6x8
Supplier: PANASONIC
Matchcode: HCRL68U35V
Rutronik No.: KEL20642
Unit Pack: 900
MOQ: 1800
Packaging: REEL PAP
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.2754 $
495.72 $

Prices

1,800 0.2754 $
3,600 0.2587 $
5,400 0.2253 $

Parameter

C(N)
68 µF
V(N)
35 V
Style
SMD
Rutronik size
6x8 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
160 mOhm
I(100kHz/105°C)
600 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
6,3x7,7 mm
Reel step
12 mm
Formed leads
NA
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?