Cart

EEEFPJ101UAR

PANASONIC EEEFPJ101UAR

image shown is a representation only

PANASONIC

V-FP 100uF 6,3V 20% 5x6
Supplier: PANASONIC
Matchcode: HCRL100U6,3V
Rutronik No.: KEL15883
Unit Pack: 1000
MOQ: 2000
Packaging: REEL PLAST
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.2124 $
424.80 $

Prices

2,000 0.2124 $
4,000 0.1995 $
6,000 0.1802 $
10,000 0.1737 $

Parameter

C(N)
100 µF
V(N)
6.3 V
Style
SMD
Rutronik size
5x6 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
360 mOhm
I(100kHz/105°C)
240 mA
Packaging
REEL PLAST
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
5x5,8 mm
Reel step
12 mm
Formed leads
NA
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?