Cart

EEEFPJ101UAR

PANASONIC EEEFPJ101UAR

image shown is a representation only

PANASONIC

V-FP 100uF 6,3V 20% 5x6
Supplier: Panasonic
Matchcode: HCRL100U6,3V
Rutronik No.: KEL15883
Unit Pack: 1000
MOQ: 2000
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.133 $
266.00 $

Prices

2,000 0.133 $
5,000 0.1277 $
10,000 0.1224 $

Parameter

C(N)
100 µF
V(N)
6.3 V
Style
SMD
Rutronik size
5x6 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
360 mOhm
I(100kHz/105°C)
240 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
5x5,8 mm
Reel step
12 mm
Formed leads
NA
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?