Cart

EEEFP1V330AP

PANASONIC EEEFP1V330AP

image shown is a representation only

PANASONIC

V-FP 33uF 35V 20% 6x5
Supplier: PANASONIC
Matchcode: HCRL33U35V
Rutronik No.: KEL22810
Unit Pack: 500
MOQ: 2000
package: 1000
Packaging: REEL PLAST
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.2064 $
412.80 $

Prices

2,000 0.2064 $
4,000 0.199 $

Parameter

C(N)
33 µF
V(N)
35 V
Style
SMD
Rutronik size
6x5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
260 mOhm
I(100kHz/105°C)
300 mA
Packaging
REEL PLAST
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
6,3x5,8 mm
Reel step
12 mm
Formed leads
NA
Purpose of use
LOW ESR
Automotive
AECQ200-D
Leadfree Defin.
10
Formed pad
NA
Package
1000
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?