Cart

EEEFP1E331AP

PANASONIC EEEFP1E331AP

image shown is a representation only

PANASONIC

V-FP 330uF 25V 20% 8x10
Supplier: PANASONIC
Matchcode: HCRL330U25V
Rutronik No.: KEL23043
Unit Pack: 500
MOQ: 1000
package: REEL
Packaging: REEL PLAST
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.5303 $
530.30 $

Prices

1,000 0.5303 $
2,000 0.4982 $
3,000 0.45 $
4,000 0.4339 $

Parameter

C(N)
330 µF
V(N)
25 V
Style
SMD
Rutronik size
8x10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
80 mOhm
I(100kHz/105°C)
850 mA
Packaging
REEL PLAST
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
8x10,2 mm
Addi.spec.
235BI
Formed leads
NA
Purpose of use
LOW ESR
Automotive
AECQ200-D
Leadfree Defin.
10
Formed pad
NA
Package
REEL
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
Supplier Lead time
62 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?