Cart

EEEFP1C100AR

PANASONIC EEEFP1C100AR

image shown is a representation only

PANASONIC

V-FP 10uF 16V 20% 4x6
Supplier: Panasonic
Matchcode: HCRL10U16V
Rutronik No.: KEL15887
Unit Pack: 2000
MOQ: 2000
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.1322 $
264.40 $

Prices

2,000 0.1322 $
4,000 0.127 $
6,000 0.122 $
10,000 0.1169 $

Parameter

C(N)
10 µF
V(N)
16 V
Style
SMD
Rutronik size
4x6 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
85 mOhm
I(100kHz/105°C)
160 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
4x5,8 mm
Addi.spec.
250BI
Formed leads
NA
Purpose of use
LOW ESR
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?