Cart

EEEFP0J101AV

PANASONIC EEEFP0J101AV

image shown is a representation only

PANASONIC

V-FP 100uF 6,3V 20% 6x6
Supplier: PANASONIC
Matchcode: HCRL100U6,3V
Rutronik No.: KEL22498
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.8197 $
819.70 $

Prices

1,000 0.8197 $
2,000 0.7729 $
3,000 0.726 $
4,000 0.6558 $
5,000 0.6324 $

Parameter

C(N)
100 µF
V(N)
6.3 V
Style
SMD
Rutronik size
6x6 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
260 mOhm
I(100kHz/105°C)
300 mA
Packaging
REEL
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Supp. case size
6,3x6,1 mm
Addi.spec.
VIB PROOF
Automotive
AEC-Q(200)
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?