Cart

EEEFKC221XAP

PANASONIC EEEFKC221XAP

image shown is a representation only

PANASONIC

V-FK(A) 220uF 16V 20% 6x8
Supplier: PANASONIC
Matchcode: HCRL220U16V
Rutronik No.: KEL20792
Unit Pack: 900
MOQ: 1800
Packaging: REEL PAP
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.2518 $
453.24 $

Prices

1,800 0.2518 $
3,600 0.2365 $
5,400 0.2136 $
9,000 0.206 $

Parameter

C(N)
220 µF
V(N)
16 V
Style
SMD
Rutronik size
6x8 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
280 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
6,3x7,7 mm
Reel step
12 mm
Formed leads
NA
Purpose of use
LOW ESR
Automotive
AECQ200-D
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?