Cart

EEEFK1V4R7AR

PANASONIC EEEFK1V4R7AR

image shown is a representation only

PANASONIC

V-FK 4,7uF 35V 20% 4x6
Supplier: PANASONIC
Matchcode: HCRL4,7U35V
Rutronik No.: KEL20399
Unit Pack: 2000
MOQ: 4000
Packaging: REEL PAP
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1067 $
426.80 $

Prices

4,000 0.1067 $
8,000 0.1002 $
12,000 0.0905 $
20,000 0.0873 $

Parameter

C(N)
4.7 µF
V(N)
35 V
Style
SMD
Rutronik size
4x6 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
1350 mOhm
I(100kHz/105°C)
90 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Supp. case size
4x5,8 mm
Reel step
8 mm
Purpose of use
LOW ESR
Automotive
AECQ200-D
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?