Cart

EEEFK1V331GP

PANASONIC EEEFK1V331GP

image shown is a representation only

PANASONIC

V-FK 330uF 35V 20% 10x10
Supplier: Panasonic
Matchcode: HCRL330U35V
Rutronik No.: KEL18963
Unit Pack: 500
MOQ: 9000
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.296 $
2,664.00 $

Prices

9,000 0.296 $
10,000 0.2837 $

Parameter

C(N)
330 µF
V(N)
35 V
Style
SMD
Rutronik size
10x10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
80 mOhm
I(100kHz/105°C)
850 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
10x10,2 mm
Addi.spec.
235BI
Formed leads
NA
Purpose of use
LOW ESR
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?